
D1U54T-W-1200-12-HB4TAC | |
|---|---|
DigiKey Part Number | 811-D1U54T-W-1200-12-HB4TAC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54T-W-1200-12-HB4TAC |
Description | AC/DC CONVERTER 12V 1.2KW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 192 ~ 280 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 192 ~ 280 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 91.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 96% | |
Operating Temperature | -5°C ~ 55°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE, EAC, KC, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £411.82930 | £41,182.93 |
| Unit Price without VAT: | £411.82930 |
|---|---|
| Unit Price with VAT: | £494.19516 |

