
D1U54T-M-2500-12-HB3C | |
|---|---|
DigiKey Part Number | 811-D1U54T-M-2500-12-HB3C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54T-M-2500-12-HB3C |
Description | AC/DC CONVERTER 12V 2.536KW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 400 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 5 kV |
Series | Efficiency 96.1% |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) |
Voltage - Input 90 ~ 400 VAC | Approval Agency CB, cCSAus, CE, CQC, CSA, KC, TUV, UKCA |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 208.3 A | Minimum Load Required Yes |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £470.34440 | £47,034.44 |
| Unit Price without VAT: | £470.34440 |
|---|---|
| Unit Price with VAT: | £564.41328 |

