Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Looking for a high efficiency power supply for Server, Storage, and Networking applications?

D1U54P-W-1200-12-HC4PC

DigiKey Part Number
D1U54P-W-1200-12-HC4PC-ND
Manufacturer
Manufacturer Product Number
D1U54P-W-1200-12-HC4PC
Description
AC/DC CONVERTER 12V 1200W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
D1U54P-W-1200-12-HC4PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
100 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
0°C ~ 60°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.65" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm)
Approval Agency
CB, cCSAus, CE, TUVgs
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£315.25850£31,525.85
Unit Price without VAT:£315.25850
Unit Price with VAT:£378.31020