


D1U54P-W-1200-12-HA3PC | |
|---|---|
DigiKey Part Number | 811-2936-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-1200-12-HA3PC |
Description | AC/DC CONVERTER 12V 1200W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 60°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.65" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, cCSAus, CE, TUVgs | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £318.19410 | £31,819.41 |
| Unit Price without VAT: | £318.19410 |
|---|---|
| Unit Price with VAT: | £381.83292 |

