RDE5C1H8R0D0S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: £0.11866
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.12306
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.11472
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.40000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.11317
Datasheet

Direct


TDK
In Stock: 594
Unit Price: £0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.10991
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.21000
Datasheet
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H8R0D0S1H03A

DigiKey Part Number
490-9055-1-ND - Cut Tape (CT)
490-9055-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H8R0D0S1H03A
Description
CAP CER 8PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H8R0D0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24700£2.47
50£0.18500£9.25
100£0.16620£16.62
500£0.13424£67.12
1,000£0.12437£124.37
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.11293£225.86
4,000£0.10644£425.76
6,000£0.10320£619.20
10,000£0.09960£996.00
14,000£0.09749£1,364.86
20,000£0.09547£1,909.40
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000