
FK18C0G1H080DN020 | |
|---|---|
DigiKey Part Number | 445-8382-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H080DN020 |
Description | CAP CER 8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H080DN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12100 | £1.21 |
| 50 | £0.08760 | £4.38 |
| 100 | £0.07750 | £7.75 |
| 500 | £0.06028 | £30.14 |
| 1,000 | £0.05498 | £54.98 |
| 2,500 | £0.04939 | £123.48 |
| 5,000 | £0.04602 | £230.10 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

