
LQH5BPH4R7NT0L | |
|---|---|
DigiKey Part Number | 490-18460-2-ND - Tape & Reel (TR) 490-18460-1-ND - Cut Tape (CT) 490-18460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH4R7NT0L |
Description | FIXED IND 4.7UH 2A 69.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 69.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH4R7NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.23440 | £5.86 |
| 50 | £0.22100 | £11.05 |
| 100 | £0.20830 | £20.83 |
| 250 | £0.19268 | £48.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18530 | £92.65 |
| 1,000 | £0.17471 | £174.71 |
| 1,500 | £0.16881 | £253.21 |
| 2,500 | £0.16165 | £404.12 |
| 3,500 | £0.15711 | £549.88 |
| 5,000 | £0.15244 | £762.20 |
| 12,500 | £0.14108 | £1,763.50 |
| 25,000 | £0.13306 | £3,326.50 |
| 50,000 | £0.13088 | £6,544.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

