
LQH44PH150MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH150MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH150MPRLCT-ND - Cut Tape (CT) 490-LQH44PH150MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH150MPRL |
Description | FIXED IND 15UH 1.1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH150MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.22680 | £5.67 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.20160 | £20.16 |
| 250 | £0.18648 | £46.62 |
| 500 | £0.17582 | £87.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16909 | £169.09 |
| 2,000 | £0.15944 | £318.88 |
| 3,000 | £0.15405 | £462.15 |
| 5,000 | £0.14753 | £737.65 |
| 7,000 | £0.14339 | £1,003.73 |
| 10,000 | £0.13913 | £1,391.30 |
| 25,000 | £0.12877 | £3,219.25 |
| 50,000 | £0.12621 | £6,310.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

