GRM1885C2A4R0CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,675
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00853
Datasheet

Direct


KYOCERA AVX
In Stock: 7,380
Unit Price: £0.14000
Datasheet

Upgrade


TDK
In Stock: 3,223
Unit Price: £0.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,700
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04896
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00967
Datasheet

Parametric Equivalent


TDK
In Stock: 14,044
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: £0.08000
Datasheet
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A4R0CA01D

DigiKey Part Number
490-14633-2-ND - Tape & Reel (TR)
490-14633-1-ND - Cut Tape (CT)
490-14633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A4R0CA01D
Description
CAP CER 4PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A4R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03934£157.36
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600