
GCM1885C2A4R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A4R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A4R0CA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A4R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A4R0CA16D |
Description | CAP CER 4PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A4R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02260 | £1.13 |
| 100 | £0.01940 | £1.94 |
| 500 | £0.01404 | £7.02 |
| 1,000 | £0.01240 | £12.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00967 | £38.68 |
| 8,000 | £0.00878 | £70.24 |
| 12,000 | £0.00834 | £100.08 |
| 20,000 | £0.00785 | £157.00 |
| 28,000 | £0.00756 | £211.68 |
| 40,000 | £0.00729 | £291.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

