Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1555C2A221JE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A221JE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A221JE01J |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A221JE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C2A221JE02D | Murata Electronics | 0 | 490-GCM1555C2A221JE02DTR-ND | £0.00707 | Parametric Equivalent |
| GRM1555C2A221JE01D | Murata Electronics | 505 | 490-GRM1555C2A221JE01DCT-ND | £0.07000 | Parametric Equivalent |
| 0402N221J101CT | Walsin Technology Corporation | 0 | 1292-0402N221J101CTTR-ND | £0.00339 | Parametric Equivalent |
| C0402C221J1GACAUTO | KEMET | 28,366 | 399-15809-1-ND | £0.30000 | Parametric Equivalent |
| C0402C221J1GACTU | KEMET | 21,353 | 399-9951-1-ND | £0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00245 | £122.50 |
| Unit Price without VAT: | £0.00245 |
|---|---|
| Unit Price with VAT: | £0.00294 |








