Parametric Equivalent
Parametric Equivalent

GCM1555C2A221JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1555C2A221JE02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C2A221JE02D |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C2A221JE02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221J1GACAUTO | KEMET | 28,366 | 399-15809-1-ND | £0.30000 | Parametric Equivalent |
| CGA2B2C0G2A221J050BA | TDK | 773 | 445-15514-1-ND | £0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00707 | £141.40 |
| Unit Price without VAT: | £0.00707 |
|---|---|
| Unit Price with VAT: | £0.00848 |



