GRM033R71H561KA12J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4,895
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00411
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13,998
Unit Price: £0.07000
Datasheet
560 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H561KA12J

DigiKey Part Number
490-GRM033R71H561KA12JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71H561KA12J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H561KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71H561KA12DMurata Electronics4,895490-GRM033R71H561KA12DCT-ND£0.07000Parametric Equivalent
0201B561K500CTWalsin Technology Corporation01292-0201B561K500CTTR-ND£0.00411Parametric Equivalent
GMC02X7R561K50NTCal-Chip Electronics, Inc.13,9984713-GMC02X7R561K50NTCT-ND£0.07000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00145£72.50
Manufacturers Standard Package
Unit Price without VAT:£0.00145
Unit Price with VAT:£0.00174