
GRM033R71H561KA12D | |
|---|---|
DigiKey Part Number | 490-GRM033R71H561KA12DTR-ND - Tape & Reel (TR) 490-GRM033R71H561KA12DCT-ND - Cut Tape (CT) 490-GRM033R71H561KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H561KA12D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H561KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X7R561K50NT | Cal-Chip Electronics, Inc. | 13,998 | 4713-GMC02X7R561K50NTCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 50 | £0.00660 | £0.33 |
| 100 | £0.00560 | £0.56 |
| 500 | £0.00384 | £1.92 |
| 1,000 | £0.00330 | £3.30 |
| 2,500 | £0.00273 | £6.82 |
| 5,000 | £0.00239 | £11.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00175 | £26.25 |
| 30,000 | £0.00157 | £47.10 |
| 45,000 | £0.00148 | £66.60 |
| 75,000 | £0.00137 | £102.75 |
| 105,000 | £0.00132 | £138.60 |
| 150,000 | £0.00126 | £189.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

