Parametric Equivalent
Parametric Equivalent

GJM1555C1HR80DB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR80DB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80DB01D |
Description | CAP CER 0.8PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80DB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1HR80DB01J | Murata Electronics | 41,132 | 490-GJM1555C1HR80DB01JCT-ND | £0.07000 | Parametric Equivalent |
| HH15N0R8D500CT | Walsin Technology Corporation | 0 | 1292-HH15N0R8D500CTTR-ND | £0.00501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00574 | £114.80 |
| Unit Price without VAT: | £0.00574 |
|---|---|
| Unit Price with VAT: | £0.00689 |



