
GJM1555C1HR80DB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR80DB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1HR80DB01JCT-ND - Cut Tape (CT) 490-GJM1555C1HR80DB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80DB01J |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80DB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01690 | £1.69 |
| 500 | £0.01216 | £6.08 |
| 1,000 | £0.01070 | £10.70 |
| 2,500 | £0.00917 | £22.92 |
| 5,000 | £0.00825 | £41.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00517 | £258.50 |
| 100,000 | £0.00483 | £483.00 |
| 150,000 | £0.00466 | £699.00 |
| 250,000 | £0.00447 | £1,117.50 |
| 350,000 | £0.00436 | £1,526.00 |
| 500,000 | £0.00425 | £2,125.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

