GCM188R92A103KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,900
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.03530
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 41,313
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 38,974
Unit Price: £0.09000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R92A103KA37J

DigiKey Part Number
490-GCM188R92A103KA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R92A103KA37J
Description
CAP CER 10000PF 100V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R92A103KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01597£159.70
Manufacturers Standard Package
Unit Price without VAT:£0.01597
Unit Price with VAT:£0.01916