



GCM188R92A103KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R92A103KA37DTR-ND - Tape & Reel (TR) 490-GCM188R92A103KA37DCT-ND - Cut Tape (CT) 490-GCM188R92A103KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R92A103KA37D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R92A103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03820 | £1.91 |
| 100 | £0.03310 | £3.31 |
| 500 | £0.02468 | £12.34 |
| 1,000 | £0.02208 | £22.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01699 | £67.96 |
| 8,000 | £0.01602 | £128.16 |
| 12,000 | £0.01593 | £191.16 |
| 20,000 | £0.01554 | £310.80 |
| 28,000 | £0.01507 | £421.96 |
| 40,000 | £0.01461 | £584.40 |
| 48,000 | £0.01439 | £690.72 |
| 96,000 | £0.01435 | £1,377.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

