4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252010P-4R7M=P2

DigiKey Part Number
490-10639-2-ND - Tape & Reel (TR)
490-10639-1-ND - Cut Tape (CT)
490-10639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252010P-4R7M=P2
Description
FIXED IND 4.7UH 1.1A 270 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252010P-4R7M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,181
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13100£1.31
100£0.10790£10.79
1,000£0.08872£88.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08243£247.29
6,000£0.07773£466.38
9,000£0.07510£675.90
15,000£0.07193£1,078.95
21,000£0.06991£1,468.11
30,000£0.06784£2,035.20
75,000£0.06301£4,725.75
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200