PBD-120-ALE is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 0
Unit Price: £555.75000
Datasheet
Voltage Sensing AC, Phase Sequence 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBD-120-ALE

DigiKey Part Number
314-PBD-120-ALE-ND
Manufacturer
Manufacturer Product Number
PBD-120-ALE
Description
PHASE SEQUENCE AND VOLTAGE MONIT
Customer Reference
Detailed Description
Voltage Sensing AC, Phase Sequence 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Voltage Sensing AC, Phase Sequence
Trip Status
Energized High/Low
Trip Range
90 ~ 150V AC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£248.95000£248.95
Manufacturers Standard Package
Unit Price without VAT:£248.95000
Unit Price with VAT:£298.74000