Image for PBD-120-ALE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBD-120-ALE

DigiKey Part Number
4821-PBD-120-ALE-ND
Manufacturer
Manufacturer Product Number
PBD-120-ALE
Description
PHASE SEQUENCE AND VOLTAGE MONIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC, Phase Sequence 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC, Phase Sequence
Trip Status
Energized High/Low
Trip Range
90 ~ 150V AC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£560.93000£560.93
Manufacturers Standard Package
Unit Price without VAT:£560.93000
Unit Price with VAT:£673.11600