VRB1205S-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 90
Unit Price: £7.42000
Datasheet

Similar


DComponents
In Stock: 0
Unit Price: £7.17000
Datasheet

Similar


TDK-Lambda
In Stock: 8
Unit Price: £19.18000
Datasheet

Similar


Recom Power
In Stock: 691
Unit Price: £11.52000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,409
Unit Price: £6.21000
Datasheet

Similar


Traco Power
In Stock: 1,024
Unit Price: £17.57000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB1205S-6WR3

DigiKey Part Number
2725-VRB1205S-6WR3-ND
Manufacturer
Manufacturer Product Number
VRB1205S-6WR3
Description
DC DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
18V
Approval Agency
CE, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6S8W_1205S1.6RPGAPTEC Electronic903182-6S8W_1205S1.6RP-ND£7.42000Similar
AM6G-1205SLPZDComponents05245-AM6G-1205SLPZ-ND£7.17000Similar
CCG6-12-05SFTDK-Lambda8285-CCG6-12-05SF-ND£19.18000Similar
RS6-1205SRecom Power691945-2984-ND£11.52000Similar
SPBW06F-05MEAN WELL USA Inc.1,4091866-4810-ND£6.21000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.88000£4.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.88000
Unit Price with VAT:£5.85600