
AM6G-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6G-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6G-1205SLPZ |
Description | 6W DCDC 9~18V 5Vout |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.17000 | £7.17 |
| 5 | £6.90000 | £34.50 |
| 10 | £6.78900 | £67.89 |
| 25 | £6.64400 | £166.10 |
| 50 | £6.53600 | £326.80 |
| 100 | £6.42970 | £642.97 |
| 250 | £6.29176 | £1,572.94 |
| 500 | £6.18924 | £3,094.62 |
| Unit Price without VAT: | £7.17000 |
|---|---|
| Unit Price with VAT: | £8.60400 |

