URF4805P-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: £8.89000
Datasheet

Similar


TDK-Lambda
In Stock: 12
Unit Price: £16.28000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 20
Unit Price: £16.90000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: £19.53400
Datasheet

Similar


Recom Power
In Stock: 4
Unit Price: £39.83000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URF4805P-6WR3

DigiKey Part Number
2725-URF4805P-6WR3-ND
Manufacturer
Manufacturer Product Number
URF4805P-6WR3
Description
DC DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
60950-1; 62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.45000£7.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.45000
Unit Price with VAT:£8.94000