
6DAW4_4805S3 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_4805S3-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_4805S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.89000 | £8.89 |
| 5 | £8.56200 | £42.81 |
| 10 | £8.42300 | £84.23 |
| 25 | £8.24280 | £206.07 |
| 50 | £8.10900 | £405.45 |
| 100 | £7.97720 | £797.72 |
| 250 | £7.80588 | £1,951.47 |
| 500 | £7.67862 | £3,839.31 |
| Unit Price without VAT: | £8.89000 |
|---|---|
| Unit Price with VAT: | £10.66800 |

