


URB2409S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2409S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2409S-6WR3 |
Description | DC DC CONVERTER 9V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | URB2409S-6WR3 Models |
Category | Current - Output (Max) 667mA |
Manufacturer Mornsun America, LLC | Power (Watts) 6 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6S8W_1209S1.6RP | GAPTEC Electronic | 0 | 3182-6S8W_1209S1.6RP-ND | £6.76478 | Similar |
| 6S8W_2409S1.6RP | GAPTEC Electronic | 0 | 3182-6S8W_2409S1.6RP-ND | £6.76478 | Similar |
| AM6GH-2409SLPZ | DComponents | 345 | 2721-AM6GH-2409SLPZ-ND | £7.02000 | Similar |
| ITQ2409SA | XP Power | 87 | 1470-2859-5-ND | £17.38000 | Similar |
| TMR 6-2419WI | Traco Power | 50 | 1951-3206-ND | £19.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.32000 | £4.32 |
| Unit Price without VAT: | £4.32000 |
|---|---|
| Unit Price with VAT: | £5.18400 |

