
6S8W_2409S1.6RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_2409S1.6RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_2409S1.6RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 667mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | £6.76478 | £155.59 |
| Unit Price without VAT: | £6.76478 |
|---|---|
| Unit Price with VAT: | £8.11774 |

