Similar
Similar

B1524S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-B1524S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | B1524S-1WR3 |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | B1524S-1WR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | £0.87767 | £37.74 |
| Unit Price without VAT: | £0.87767 |
|---|---|
| Unit Price with VAT: | £1.05320 |



