Isolated Module DC DC Converter 1 Output 24V 42mA 12V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-1524SEZ

DigiKey Part Number
2721-AM1SS-1524SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-1524SEZ
Description
DC/DC Converter 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 12V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.10 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.52000£2.52
5£2.43000£12.15
10£2.39300£23.93
20£2.34900£46.98
42£2.31190£97.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.52000
Unit Price with VAT:£3.02400