
MPQ9842GLE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GLE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9842GLE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9842GLE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GLE-33-AEC1-P |
Description | IC REG BUCK 3.3V 2A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GLE-33-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 10 | £2.00700 | £20.07 |
| 25 | £1.84200 | £46.05 |
| 100 | £1.66000 | £166.00 |
| 250 | £1.57328 | £393.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.52104 | £760.52 |
| 1,000 | £1.47802 | £1,478.02 |
| 1,500 | £1.45649 | £2,184.74 |
| 2,500 | £1.43262 | £3,581.55 |
| 3,500 | £1.41867 | £4,965.35 |
| 5,000 | £1.40526 | £7,026.30 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

