Parametric Equivalent

MPQ8612GL-12-Z | |
|---|---|
DigiKey Part Number | MPQ8612GL-12-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8612GL-12-Z |
Description | IC REG BUCK ADJ 12A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 1 Output 12A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8612GL-12-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.85182 | £9,259.10 |
| Unit Price without VAT: | £1.85182 |
|---|---|
| Unit Price with VAT: | £2.22218 |


