Direct

MPQ6653GJ-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6653GJ-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6653GJ-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6653GJ-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6653GJ-0000-AEC1-P |
Description | 35V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6653GJ-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 35V | |
Voltage - Load | 5.5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.48200 | £14.82 |
| 25 | £1.35520 | £33.88 |
| 100 | £1.21550 | £121.55 |
| 250 | £1.14880 | £287.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.10860 | £554.30 |
| 1,000 | £1.07553 | £1,075.53 |
| 1,500 | £1.05897 | £1,588.45 |
| 2,500 | £1.04062 | £2,601.55 |
| 3,500 | £1.02989 | £3,604.61 |
| 5,000 | £1.01958 | £5,097.90 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |


