MPQ6653GJ-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.99000
Datasheet
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6653GJ-0000-AEC1-Z

DigiKey Part Number
1589-MPQ6653GJ-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6653GJ-0000-AEC1-Z
Description
35V, SINGLE-PHASE BLDC MOTOR DRI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6
EDA/CAD Models
MPQ6653GJ-0000-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
5.5V ~ 35V
Voltage - Load
5.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.88115£2,643.45
6,000£0.86361£5,181.66
Manufacturers Standard Package
Unit Price without VAT:£0.88115
Unit Price with VAT:£1.05738