MPQ6641GUE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 5,000
Unit Price: £2.74000
Motor Driver NMOS SPI 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6641GUE-AEC1-P

DigiKey Part Number
1589-MPQ6641GUE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6641GUE-AEC1-P
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 40V
Voltage - Load
6V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.78022£890.11
1,000£1.73126£1,731.26
1,500£1.70673£2,560.10
2,500£1.67957£4,198.93
3,500£1.66369£5,822.91
Manufacturers Standard Package
Unit Price without VAT:£1.78022
Unit Price with VAT:£2.13626