
MPQ6641GUE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6641GUE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6641GUE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6641GUE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6641GUE-AEC1-Z |
Description | IC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4V ~ 40V | |
Voltage - Load | 4V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 10 | £2.06500 | £20.65 |
| 25 | £1.89560 | £47.39 |
| 100 | £1.71040 | £171.04 |
| 250 | £1.62192 | £405.48 |
| 500 | £1.56860 | £784.30 |
| 1,000 | £1.52471 | £1,524.71 |
| 2,500 | £1.47838 | £3,695.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.49398 | £7,469.90 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

