Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

MPQ4560DN-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4560DN-AEC1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4560DN-AEC1-LF-P |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.10282 | £1,051.41 |
| 1,000 | £2.04665 | £2,046.65 |
| 1,500 | £2.01853 | £3,027.80 |
| 2,500 | £1.98737 | £4,968.43 |
| 3,500 | £1.96915 | £6,892.02 |
| Unit Price without VAT: | £2.10282 |
|---|---|
| Unit Price with VAT: | £2.52338 |




