Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 25-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4475MGR-AEC1-P

DigiKey Part Number
MPQ4475MGR-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4475MGR-AEC1-P
Description
IC REG BUCK 5V 2.5A 25QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 25-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4475MGR-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Selectable
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.99544£997.72
1,000£1.94165£1,941.65
1,500£1.91471£2,872.07
2,500£1.88486£4,712.15
3,500£1.86742£6,535.97
Manufacturers Standard Package
Unit Price without VAT:£1.99544
Unit Price with VAT:£2.39453