
MPQ4432GL-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4432GL-PTR-ND - Tape & Reel (TR) 1589-MPQ4432GL-PCT-ND - Cut Tape (CT) 1589-MPQ4432GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4432GL-P |
Description | IC REG BCK 3.3/3.8/5V 2.2A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.08100 | £20.81 |
| 25 | £1.91120 | £47.78 |
| 100 | £1.72450 | £172.45 |
| 250 | £1.63540 | £408.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.58170 | £790.85 |
| 1,000 | £1.53752 | £1,537.52 |
| 1,500 | £1.51539 | £2,273.09 |
| 2,500 | £1.49087 | £3,727.17 |
| 3,500 | £1.47655 | £5,167.93 |
| 5,000 | £1.46277 | £7,313.85 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |





