Direct

MPQ4430GLE-38-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4430GLE-38-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4430GLE-38-AEC1-P |
Description | IC REG BUCK 3.8V 3.5A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.8V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.08136 | £1,040.68 |
| 1,000 | £2.02566 | £2,025.66 |
| 1,500 | £1.99777 | £2,996.66 |
| 2,500 | £1.96687 | £4,917.18 |
| 3,500 | £1.94880 | £6,820.80 |
| Unit Price without VAT: | £2.08136 |
|---|---|
| Unit Price with VAT: | £2.49763 |


