MPQ4371GVE-1000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 611
Unit Price: £4.31000
Datasheet
New at DigiKey
Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4371GVE-1000-AEC1-Z

DigiKey Part Number
1589-MPQ4371GVE-1000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4371GVE-1000-AEC1-Z
Description
36V, 6A TO 11A, LOW-EMI, SYNCHRO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
23-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.22395£11,119.75
Manufacturers Standard Package
Unit Price without VAT:£2.22395
Unit Price with VAT:£2.66874