
MPQ4371GVE-1000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4371GVE-1000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4371GVE-1000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4371GVE-1000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4371GVE-1000-AEC1-P |
Description | 36V, 6A TO 11A, LOW-EMI, SYNCHRO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 23-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.31000 | £4.31 |
| 10 | £3.29700 | £32.97 |
| 25 | £3.04360 | £76.09 |
| 100 | £2.76520 | £276.52 |
| 250 | £2.65476 | £663.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55236 | £1,276.18 |
| 1,000 | £2.48648 | £2,486.48 |
| 1,500 | £2.45349 | £3,680.24 |
| 2,500 | £2.41693 | £6,042.32 |
| Unit Price without VAT: | £4.31000 |
|---|---|
| Unit Price with VAT: | £5.17200 |


