
MPQ4346GLE-37-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4346GLE-37-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4346GLE-37-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4346GLE-37-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4346GLE-37-AEC1-P |
Description | IC REG BUCK 3.7V 3A 17QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.7V 1 Output 3A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4346GLE-37-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.88800 | £38.88 |
| 25 | £3.67520 | £91.88 |
| 100 | £3.18520 | £318.52 |
| 250 | £3.02180 | £755.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.71146 | £1,355.73 |
| 1,000 | £2.28678 | £2,286.78 |
| 2,500 | £2.17244 | £5,431.10 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

