New Product
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4334GRHE-4006-AEC1-P

DigiKey Part Number
1589-MPQ4334GRHE-4006-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4334GRHE-4006-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4334GRHE-4006-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4334GRHE-4006-AEC1-P
Description
36V, 0.5A TO 4A, LOW QUIESCENT C
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.12000£2.12
10£1.58000£15.80
25£1.44520£36.13
100£1.29740£129.74
250£1.22688£306.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.18438£592.19
1,000£1.14940£1,149.40
1,500£1.13188£1,697.82
2,500£1.11246£2,781.15
3,500£1.10112£3,853.92
5,000£1.09021£5,451.05
Manufacturers Standard Package
Unit Price without VAT:£2.12000
Unit Price with VAT:£2.54400