New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4334GRHE-1002-AEC1-Z

DigiKey Part Number
1589-MPQ4334GRHE-1002-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4334GRHE-1002-AEC1-Z
Description
36V, 0.5A TO 4A, LOW QUIESCENT C
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.78391£3,919.55
Manufacturers Standard Package
Unit Price without VAT:£0.78391
Unit Price with VAT:£0.94069