
MPQ4334GRHE-1002-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4334GRHE-1002-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4334GRHE-1002-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4334GRHE-1002-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4334GRHE-1002-AEC1-P |
Description | 36V, 0.5A TO 4A, LOW QUIESCENT C |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.37000 | £13.70 |
| 25 | £1.25120 | £31.28 |
| 100 | £1.12040 | £112.04 |
| 250 | £1.05812 | £264.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02054 | £510.27 |
| 1,000 | £0.98960 | £989.60 |
| 1,500 | £0.97411 | £1,461.16 |
| 2,500 | £0.95695 | £2,392.38 |
| 3,500 | £0.94691 | £3,314.18 |
| 5,000 | £0.93727 | £4,686.35 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

