
MPQ4321CGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4321CGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4321CGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4321CGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGRHE-AEC1-Z |
Description | IC REG BUCK ADJ 1A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.89826 | £4,491.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.31600 | £13.16 |
| 25 | £1.20120 | £30.03 |
| 100 | £1.07490 | £107.49 |
| 250 | £1.01480 | £253.70 |
| 500 | £0.97856 | £489.28 |
| 1,000 | £0.94873 | £948.73 |
| 2,500 | £0.91724 | £2,293.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £1.66400 | £16.64 |
| 25 | £1.41920 | £35.48 |
| 100 | £1.14170 | £114.17 |
| 250 | £1.00548 | £251.37 |
| 500 | £0.92168 | £460.84 |
| 1,000 | £0.85148 | £851.48 |
| 2,500 | £0.80584 | £2,014.60 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

