Direct

MPQ4241GLE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4241GLE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4241GLE-0000-AEC1-P |
Description | 65W, FULLY INTEGRATED USB PD SOL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 4mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.75868 | £879.34 |
| 1,000 | £1.71019 | £1,710.19 |
| 1,500 | £1.68591 | £2,528.87 |
| 2,500 | £1.65901 | £4,147.53 |
| 3,500 | £1.64329 | £5,751.51 |
| Unit Price without VAT: | £1.75868 |
|---|---|
| Unit Price with VAT: | £2.11042 |


