
MPQ4241GLE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4241GLE-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4241GLE-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4241GLE-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4241GLE-0000-AEC1-Z |
Description | 65W, FULLY INTEGRATED USB PD SOL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 4mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £2.10300 | £21.03 |
| 25 | £1.93080 | £48.27 |
| 100 | £1.74140 | £174.14 |
| 250 | £1.65116 | £412.79 |
| 500 | £1.63634 | £818.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.47624 | £7,381.20 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |

