Parametric Equivalent

MPQ28261DL-LF-P | |
|---|---|
DigiKey Part Number | 1589-1289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ28261DL-LF-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.603V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.34758 | £673.79 |
| 1,000 | £1.30865 | £1,308.65 |
| 1,500 | £1.28916 | £1,933.74 |
| 2,500 | £1.26756 | £3,168.90 |
| 3,500 | £1.25495 | £4,392.32 |
| 5,000 | £1.24280 | £6,214.00 |
| Unit Price without VAT: | £1.34758 |
|---|---|
| Unit Price with VAT: | £1.61710 |









