
MPQ28261DL-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1786-2-ND - Tape & Reel (TR) 1589-1786-1-ND - Cut Tape (CT) 1589-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ28261DL-LF-Z |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.603V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.58000 | £15.80 |
| 25 | £1.44520 | £36.13 |
| 100 | £1.29740 | £129.74 |
| 250 | £1.22688 | £306.72 |
| 500 | £1.20150 | £600.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.09021 | £5,451.05 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |








